PWM and Resonant Controllers
UC2844AD8TR
Current Mode PWM Controller -0.1V to 11V 1A 500kHz 8-Pin SOIC T/R
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8542.31.00.30
SVHC
Yes
Automotive
No
PPAP
No
Type
Current Mode PWM Controller
Control Method
Current
Topology
Boost, Buck, Flyback, Forward
Number of PWM Outputs
1
Oscillator Accuracy (kHz)
52
Switching Frequency (kHz)
500
Maximum Duty Cycle (%)
50
Output Current (mA)
1000(Max)
Rise Time (ns)
25
Fall Time (ns)
25
Output Voltage (V)
-0.1 to 11
Operating Supply Voltage (V)
11
Typical Operating Supply Voltage (V)
11
Maximum Operating Supply Voltage (V)
30
Maximum Supply Current (mA)
25
Maximum Power Dissipation (mW)
1000
Adjustable Output
No
On/Off Pin
No
Synchronous Pin
No
UVLO Turn-Off Threshold (V)
10
UVLO Turn-On Threshold (V)
16
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Family/Series
UC2844A
MSL
1
Quantity Packaging
2500
ROHS Version
2011/65/EU, 2015/863
Order Quantity

