Arrow Electronic Components Online
UCC27524DSDR|TI|simage
UCC27524DSDR|TI|limage
Gate and Power Drivers

UCC27524DSDR

Driver 5A 2-OUT Low Side Non-Inv 8-Pin WSON EP T/R

Texas Instruments
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.60
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3.15(Max)
  • Package Length
    3.15(Max)
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    8
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources