You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
UIQ48T72033NDABG|BELPOWER|simage
UIQ48T72033NDABG|BELPOWER|limage
DC to DC Converter and Switching Regulator Module

UIQ48T72033-NDABG

Module DC-DC 48VIN 1-OUT 3.3V 72A 240W 8-Pin Quarter-Brick

Bel Power Solutions
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.60
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Through Hole
  • Package Height
    11.48(Min)
  • Package Width
    36.83
  • Package Length
    58.42
  • PCB changed
    8
  • Supplier Package
    Quarter-Brick
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources