Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Diameter
1.78(Max)
Mounting
Through Hole
Package Length
5.08(Max)
PCB changed
2
Supplier Package
Case B
Pin Count
2
You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site.