Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
Technology
Multilayer
Varistor Voltage (V)
70
Maximum AC Voltage Rating (V)
14
Maximum DC Voltage Rating (V)
18
Maximum Surge Current (A)
4
Capacitance Value (pF)
10pF
Energy (J)
0.015
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Size Code
0405
Packaging
Tape and Reel
Product Length (mm)
1
Product Depth (mm)
1.37
Product Height (mm)
0.66
Mounting
Surface Mount
Terminal Pitch (mm)
0.64
We don't have prices now, please check later
Order Quantity

