You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
USB 2.0 Type A
Gender
PL
Number of Terminals
4
Number of Contacts
4
Number of Ports
1
Termination Method
Solder
Body Orientation
Straight
IP Rating
IP68
Mating Cycle (Cycles)
500
Shell Material
Aluminum
Shell Plating
Cadmium
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
44
Product Length (mm)
70.91
Product Depth (mm)
31.72
Product Height (mm)
31.72
Mounting
Cable Mount
Family/Series
USBF TV
ROHS Version
2011/65/EU, 2015/863
Order Quantity

