Not Compliant | |
3A991a.2. | |
Obsolete | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
Advanced VLIW | |
C62x | |
Fixed-Point | |
32 | |
4000 | |
ROMLess | |
No | |
SPI | |
16 | |
500 | |
0 | |
0 | |
0 | |
1 | |
0 | |
0 | |
0 | |
0 | |
1.19|3.14 | |
1.25|3.3 | |
1.31|3.46 | |
-40 | |
105 | |
Military | |
Tray | |
Mounting | Surface Mount |
Package Height | 2.8(Max) |
Package Width | 23.1(Max) |
Package Length | 23.1(Max) |
PCB changed | 532 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
532 | |
Lead Shape | Ball |