BournsW3M22R0JResistor Fixed Single-Through Hole

Res Wirewound 22 Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Ammo

In addition to being very cost-effective, the W3M22R0J fixed single through-hole resistor, developed by Bourns, is very easy to solder onto any printed circuit board. This part has a power rating of 3 W. This product has a resistance value of 22 Ohm. Its temperature coefficient is ±300 ppm/°C. This part has an operating temperature of -55 to 200 °C. This device utilizes wirewound technology. The W3M22R0J part has an axial termination style. It has a tolerance of 5%. This product is 15.5 mm long.

No Stock Available

Quantity Increments of 1000 Minimum 5000
  • Manufacturer Lead Time:
    15 weeks
    • Price: $0.1105
    1. 5000+$0.1105
    2. 6000+$0.1100
    3. 10000+$0.1095
    4. 15000+$0.1089
    5. 20000+$0.1083
    6. 25000+$0.1078
    7. 30000+$0.1072
    8. 50000+$0.1066
    9. 100000+$0.1060