You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
XLG200LA|MEANWELL|simage
XLG200LA|MEANWELL|originalImage
LED Power Supplies

XLG-200-L-A

AC/DC LED Power Supply 200W Single 5-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8504.40.95.30
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Screw
  • Package Height
    35.5 mm
  • Package Width
    63 mm
  • Package Length
    199 mm
  • PCB changed
    5
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources