Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Diameter | 2.6(Max) |
Mounting | Surface Mount |
Package Length | 5.2(Max) |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | MELF |
2 |
Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator ZM4733A-GS08 zener diode from Vishay. Its maximum power dissipation is 1000 mW. Its maximum leakage current is 10 μA. This device has a maximum regulator current of 178 mA. Its test current is 49 mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 5%.
EDA / CAD Models |