Si3462-EVB
Si3462-EVB, Si3462 Single-Port Power Management Controller Evaluation Board
Description
Si3462-EVB, Evaluation Board for the Si3462 is a single-port power management controller for IEEE 802.3at PoE/PoE+ compliant Power Sourcing Equipment (PSE). The Si3462 operates directly from 50V (nominal) isolated input for PoE or 54V (nominal) isolated input for PoE+
Associated Parts
| Part Number | Filter Type | Associated Parts | Download |
|---|---|---|---|
Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R |