TIDA-00287, 2-Port USB 3.0 Hub Reference Design
Reference Design using part TUSB8020B by Texas Instruments
Associated Documents
For End Products
- Computers and Peripherals
- Docking Station
- LCD Monitor
- Set-Top Box
Description
- TIDA-00287, 2-Port USB 3.0 Hub Reference Design. This verified reference design is a two-port, USB 3.0 compliant hub. It provides simultaneous SuperSpeed and high-speed/full-speed connections on the upstream port and provides SuperSpeed, high-speed, full-speed, or low-speed connections on the down-stream ports. The hub design provides power control for each down-stream port, as well as over-current protection and ESD protection
Key Features
-
Interface StandardsUSB 3.0
Featured Parts (14)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
445C25D24M0000 | CTS Corporation | Crystals | Crystal 24MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin SMD T/R | Buy | |
|
TPS2553DBVR-1 | Texas Instruments | USB Power Switches | Power Switch Hi Side 1-OUT 0A 85mOhm 6-Pin SOT-23 T/R | Buy | |
|
TPS2553DBVR | Texas Instruments | USB Power Switches | Power Switch Hi Side 1-OUT 0A 85mOhm 6-Pin SOT-23 T/R | Buy | |
|
TPS2553DBVT | Texas Instruments | USB Power Switches | Power Switch Hi Side 1-OUT 0A 85mOhm 6-Pin SOT-23 T/R | Buy | |
|
TLV70033DCKR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 5-Pin SC-70 T/R | Buy | |
|
TPS2553DBVT-1 | Texas Instruments | USB Power Switches | Power Switch Hi Side 1-OUT 0A 85mOhm 6-Pin SOT-23 T/R | Buy | |
|
TLV70033DCKT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 5-Pin SC-70 T/R | Buy | |
|
445C25D24M00000 | CTS Corporation | Crystals | Crystal 24MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin SMD T/R | Buy | |
|
TUSB8020BIPHP | Texas Instruments | USB Interface ICs | Full Speed/High Speed/Super Speed Two Port USB 3.0 Hub USB 2.0/USB 3.0 1.1V/3.3V Tray 48-Pin HTQFP EP | Buy | |
|
TUSB8020BIPHPQ1 | Texas Instruments | USB Interface ICs | Super Speed Two Port USB 3.0 Hub USB 2.0/USB 3.0 1.1V/3.3V Tray Automotive AEC-Q100 48-Pin HTQFP EP | Buy | |
|
TUSB8020BPHPR | Texas Instruments | USB Interface ICs | Full Speed/High Speed/Super Speed Two Port USB 3.0 Hub USB 2.0/USB 3.0 1.1V/3.3V T/R 48-Pin HTQFP EP | Buy | |
|
TUSB8020BPHP | Texas Instruments | USB Interface ICs | Full Speed/High Speed/Super Speed Two Port USB 3.0 Hub USB 2.0/USB 3.0 1.1V/3.3V Tray 48-Pin HTQFP EP | Buy |