TWR-S08MM128
TWR-S08MM128, Medical Development Tower System Module for MC9S08MM128 Flexis 8-bit MCU for portable medical applications
Description
TWR-S08MM128, Medical Development Tower System Module for MC9S08MM128 Flexis 8-bit MCU. The TWR-S08MM128 is a development tool for the MC9S08MM128 Flexis 8-bit MCUs that supports external communications interfaces and an open connector for an MED-EKG development board. It is designed to aid in the evaluation and prototyping of medical applications and includes an electrocardiograph sensor (MED-EKG) as part of the evaluation system. The TWR-S08MM128 operates as a Standalone debug tool and can also be combined and used as part of the modular Tower System development platform
Associated Parts
| Part Number | Filter Type | Associated Parts | Download |
|---|---|---|---|
Level Translators | Voltage Level Translator CMOS to CMOS 1-CH Bidirectional 6-Pin SC-70 T/R | ||
Level Translators | Voltage Level Translator CMOS to CMOS 1-CH Bidirectional 6-Pin SOT-563 T/R | ||
Level Translators | Voltage Level Translator CMOS to CMOS 1-CH Bidirectional 6-Pin SOT-23 T/R | ||
Level Translators | Voltage Level Translator CMOS to CMOS 1-CH Bidirectional 6-Pin SOT-23 T/R | ||
Level Translators | Voltage Level Translator CMOS to CMOS 1-CH Bidirectional 6-Pin SC-70 T/R | ||
Level Translators | Voltage Level Translator CMOS to CMOS 1-CH Bidirectional 6-Pin SOT-23 T/R | ||
Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | ||
Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R Automotive AEC-Q100 |