LT1950_Typical Application
Typical Application for LT1950 - Single Switch PWM Controller with Auxiliary Boost Converter
Description
Typical Application for the LT1950 is a wide input range, forward, boost, fly back and SEPIC controller that drives an N-channel power MOSFET with few external components required
Associated Parts
| Part Number | Filter Type | Associated Parts | Download |
|---|---|---|---|
PWM and Resonant Controllers | Current Mode PWM Controller 20A 100kHz to 500kHz 16-Pin SSOP N T/R | ||
PWM and Resonant Controllers | Current Mode PWM Controller 20A 100kHz to 500kHz 16-Pin SSOP N Tube | ||
PWM and Resonant Controllers | Current Mode PWM Controller 20A 100kHz to 500kHz 16-Pin SSOP N Tube | ||
PWM and Resonant Controllers | Current Mode PWM Controller 20A 100kHz to 500kHz 16-Pin SSOP N T/R |