Allegro MicroSystemsACS770LCB-100U-PFF-TSensores de corriente
Open Loop Current Sensor AC/DC Current 5V Automotive AEC-Q100 5-Pin Case CB-PFF Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Open Loop | |
IC | |
AC|DC | |
100 | |
±0.5 | |
4.6 | |
25 | |
4.5 | |
5 | |
5.5 | |
40 | |
-40 | |
150 | |
Tube | |
Mounting | Through Hole |
Package Height | 7 |
Package Width | 13 |
Package Length | 10 |
PCB changed | 5 |
Supplier Package | Case CB-PFF |
5 |
Ensure that proper levels of current are passing through your electronic device with this ACS770LCB-100U-PFF-T current sensor from Allegro MicroSystems. It has an operating frequency of 120 kHz. This device's minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. This device comes in tube packaging.
EDA / CAD Models |