Analog DevicesADXL330KCPZ-RL7Acelerómetro
Accelerometer Triple ±3g 2.5V/3.3V 270mV/g to 330mV/g 16-Pin LFCSP EP T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Triple | |
IC | |
±3 | |
270mV/g to 330mV/g | |
5.5 | |
Analog | |
1.8 | |
2.5|3.3 | |
3.6 | |
-25 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.43 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
16 | |
Lead Shape | No Lead |