PanasonicECJ-ZEB1A472KCapacitor cerámico multicapa
Cap Ceramic 0.0047uF 10V X5R 10% Pad SMD 0201 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 0.0047uF 10V X5R 10% Pad SMD 0201 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |