CUI IncEMMA240063-P5P-ICAdaptador incorporado externo
Plug-In Adapter Single-OUT 24V 0.625A 15W
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Regulated | |
Medical WallMount | |
AC/DC | |
1 | |
Fixed | |
24 | |
0.625 | |
15 | |
5656VDC(Max) | |
1%(Typ) | |
2%(Typ) | |
50(Max)@240VAC | |
47 to 63 | |
10@115VAC | |
Interchangeable Blades | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
No | |
240mV(Max) | |
Over Voltage|Short Circuit | |
0 | |
50 | |
130 | |
Mounting | Plug in |
Package Height | 43.3 |
Package Width | 47.9 |
Package Length | 80.6 |