Texas InstrumentsESD341DPLRSupresores ESD
ESD Suppressor TVS Bi-Dir 3.6V 2-Pin X2SON T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.27(Max) |
Package Width | 0.35(Max) |
Package Length | 0.65(Max) |
PCB changed | 2 |
Supplier Package | X2SON |
2 |
EDA / CAD Models |