Analog DevicesHMC891LP5ETR (CUT T&R)Filtro activo
Active Filter Single Band Pass 3.9GHz 32-Pin QFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Band Pass Filter | |
1 | |
>=6MHz | |
3.9GHz(Max) | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 5.1(Max) |
Package Length | 5.1(Max) |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |