Analog DevicesHMC897LP4ETRFiltro activo
Active Filter Single SW-CAP Band Pass 24-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Band Pass Filter | |
Switched Capacitor | |
1 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
24 |
If your circuit requires the need to filter out unwanted frequencies from a signal, then this band pass filter HMC897LP4ETR from Analog Devices will surely fit your needs. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
EDA / CAD Models |