Pulse Electronics CorporationJX0026D21BNLTelecomunicaciones y teléfono del conector

Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port

The modular characteristics of this rj-45 JX0026D21BNL telephone and telecom connector from Pulse make it a common choice for Ethernet network communication. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has a single port. It has a female type gender. It has a right angle body orientation. Its pitch is 2.54 mm. This part has an operating temperature of 0 to 70 °C. It uses the solder termination method. This product is 16.26 mm long, 17.13 mm tall and 21.59 mm deep. JX0026D21BNL is housed in thermoplastic.

No Stock Available

Quantity Increments of 25 Minimum 300
  • Manufacturer Lead Time:
    8 semanas
    • Price: $5.756
    1. 300+$5.756
    2. 500+$5.725
    3. 1000+$5.323