Compliant | |
EAR99 | |
LTB | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
White | |
1 | |
Circular | |
Top Mount | |
295lm | |
120 | |
2500 | |
3 | |
2.8 | |
-40 | |
135 | |
2700K | |
No | |
White | |
70(Min) | |
Yes | |
Yes | |
Tape and Reel | |
LUXEON | |
Mounting | Surface Mount |
Package Width | 3.45 |
Package Length | 3.45 |
PCB changed | 2 |
Supplier Package | Case 3535 |
2 |