Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
Blue | |
1 | |
InGaN | |
Rectangular | |
Colored | |
Top Mount | |
21lm | |
120 | |
80 | |
60 | |
3.5 | |
280 | |
-40 | |
80 | |
6500K | |
No | |
White | |
No | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8 |
Package Width | 1.4 |
Package Length | 2.7 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD |
2 |