RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | 3A991b.1.a. |
Estatus de pieza | Active |
Código HTS | 8542.32.00.71 |
Automotive | No |
PPAP | No |
Cell Type | SLC NAND |
Chip Density (bit) | 2G |
Boot Block | No |
Address Width (bit) | 24 |
Page Size | 2Kbyte |
Number of Bits/Word (bit) | 4 |
Number of Words | 512M |
Programmability | Yes |
Timing Type | Synchronous |
Max. Access Time (ns) | 8 |
Maximum Erase Time (s) | 0.0035/Block |
Maximum Programming Time (ms) | 0.6/Page |
Interface Type | Serial |
Minimum Operating Supply Voltage (V) | 2.7 |
Typical Operating Supply Voltage (V) | 3|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Programming Voltage (V) | 2.7 to 3.6 |
Operating Current (mA) | 30 |
Program Current (mA) | 30 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Command Compatible | No |
ECC Support | Yes |
Support of Page Mode | Yes |
Minimum Endurance (Cycles) | 100000(Typ) |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 8 |
Package Length | 6 |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | WSON EP |
Pin Count | 8 |