onsemiNCV0372BDWR2GAmplificador OP
Op Amp Dual Power Amplifier ±20V/40V Automotive AEC-Q100 16-Pin SOIC W T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
Power Amplifier | |
Power Amplifier | |
2 | |
Bipolar | |
15@±15V | |
5 | |
12|15|18|24|28|9 | |
40 | |
±2.5 | |
±12|±15|±18|±5|±9 | |
±20 | |
0.05@±15V | |
0.5@±15V | |
10@±15V | |
1000(Max) | |
Dual|Single | |
1.4@±15V | |
22@±15V | |
100 | |
70 | |
70 | |
70 to 71 | |
1.4 | |
No | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.4(Max) |
Package Width | 7.6(Max) |
Package Length | 10.45(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |
Increase functionality to your control circuit with this general purpose amplifier NCV0372BDWR2G OP amp from ON Semiconductor. Its typical dual supply voltage is ±5|±9|±12|±15|±18 V, with a minimum of ±2.5 V and maximum of ±20 V. This op amp has a temperature range of -40 °C to 125 °C. It has 2 channels per chip. This device utilizes bipolar technology. This device uses one or two power supplies.
EDA / CAD Models |