NIC ComponentsNSHC103G16TRA2FPelícula del capacitor
Cap Film 0.01uF 16V PPS 2% (2 X 1.25 X 1.1mm) Stacked 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.25.00.45 | |
Automotive | No |
PPAP | No |
0.01uF | |
2% | |
16VDC | |
PPS | |
Stacked | |
Surface Mount | |
2 X 1.25 X 1.1 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
2 | |
1.25 | |
1.1 |
This NSHC103G16TRA2F film capacitor from NIC Components is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 16 VDC. This part has a maximum operating temperature of 125 °C. This product is 2 mm long, 1.1 mm tall and 1.25 mm deep. Its capacitance value is 0.01uF. It has a tolerance of 2%.