Texas InstrumentsTPA3001D1PWPRAmplificador de audio
Audio Amp Speaker 1-CH Mono 20W Class-D 24-Pin HTSSOP EP T/R
Compliant | |
EAR99 | |
NRND | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 7.9(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
24 | |
Lead Shape | Gull-wing |
Implement this TPA3001D1PWPR class D amplifier from Texas Instruments in your high-powered audio system to amplify and buffer audio signals. Its maximum power dissipation is 4160 mW. It has a maximum load resistance of 8 Ohm. It has a differential input signal and a differential output signal. It has a 1-channel mono output. This audio amplifier has a temperature range of -40 °C to 85 °C. Its typical PSRR is 73 dB. This device uses a single power supply.
EDA / CAD Models |