BI Technologies66WR50KLFGradateurs de résistance, de potentiomètres et de rhéostats

Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 5.08 X 11.93mm) Pin Thru-Hole Box

Apply this 66WR50KLF potentiometer from BI Technologies (TT electronics) to infrequently adjust the resistance value for your circuit. This product has a resistance value of 50K Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This part has an operating temperature of -65 to 150 °C. This device is made with cermet technology. The 66WR50KLF part has a pin termination style. It has a tolerance of 10%. This product is 9.53 mm long, 11.93 mm tall and 5.08 mm deep.

No Stock Available

Quantity Increments of 100 Minimum 500
  • Manufacturer Lead Time:
    25 semaines
    • Price: $2.196
    1. 500+$2.196
    2. 1000+$2.174
    3. 2000+$2.152
    4. 2500+$2.131
    5. 3000+$2.109
    6. 4000+$2.088
    7. 5000+$2.068
    8. 10000+$2.047
    9. 20000+$2.026