STMicroelectronicsL4995KTRLinear Regulators
LDO Regulator Pos 5V 0.5A Automotive AEC-Q100 24-Pin PowerSSO EP T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | Yes |
PPAP | Unknown |
Installation | Surface Mount |
Hauteur du paquet | 2.35(Max) |
Largeur du paquet | 7.6(Max) |
Longueur du paquet | 10.5(Max) |
Carte électronique changée | 24 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | PowerSSO EP |
24 | |
Forme de sonde | Gull-wing |
Use the LDO L4995KTR linear regulator from STMicroelectronics to maintain a constant output voltage. Its typical dropout voltage at current is 0.27@400mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.5 A. With a fixed output that has a voltage of 5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 25mV and line regulation of 25mV. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has an operating temperature range of -40 °C to 150 °C. Its polarity is positive. The maximum dropout voltage is 0.5@400mA V.
EDA / CAD Models |