3A991a.2. | |
Active | |
Automotive | No |
PPAP | No |
ControlCARD | |
TMX320F2805 | |
Microcontroller | |
1 | |
Yes | |
No | |
No |
Description du kit de développement
C2000™ controlCARDs from Texas Instruments are a unique set of daughter cards enabling experimentation with C2000’s broad portfolio of MCUs for device evaluation and application development. Designed with a DIM100 or larger, plug-in connector, controlCARDs are easily interchangeable throughout C2000’s collection of development kits, giving users the ability to experiment with various C2000 MCUs in order to find the right MCU fit for an application. controlCARDs give access to all digital I/Os, analog I/Os, and JTAG signals from the C2000 MCU, providing a simple, modular, and standardized board-level interface to the C2000 MCU. Software, support, and documentation, are provided completely free through C2000’s controlSUITE™ software platform
Fonctionnalités du kit de développement
- Piccolo TMX320F28055 MCU
- Isolated USB JTAG Interface (XDS100v2
- Standard 100-pin DIMM Interface
- Analog I/O, digital I/O and JTAG signals at DIMM interface
- Single 5V power rail for full operation
Contenu du kit de développement
- TMDXCNCD28055ISO Isolated controlCARD
- Software, support, and documentation available through the controlSUITE software platform.
Complément d'information sur le kit de développement