STMicroelectronicsVIPER06LNConvertisseurs de commutation CA en CC
AC to DC Switching Converter Off-Line Switcher 66kHz Tube 7-Pin DIP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Installation | Through Hole |
Hauteur du paquet | 3.3 mm |
Largeur du paquet | 6.35 mm |
Longueur du paquet | 9.27 mm |
Carte électronique changée | 7 |
Nom de lemballage standard | DIP |
Conditionnement du fournisseur | DIP |
7 | |
Forme de sonde | Through Hole |
Convert the voltage coming from an outlet to an usable condition with this VIPER06LN AC to DC converter from STMicroelectronics. This AC to DC power converter supports off-line switcher topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This AC to DC power converter has a minimum operating temperature of -40 °C and a maximum of 150 °C.
EDA / CAD Models |