ADP2503-4.2-EVALZ, Evaluation Board for ADP2503ACPZ-4.2-R7, 0.6 A, 4.2V Buck Boost Converter
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Portable
Description
- ADP2503-4.2-EVALZ, Evaluation Board for the ADP2503 high efficiency, low quiescent current step-up, step-down dc-to-dc converter. These converters provides accurate (±2%) regulation for load currents of up to 0.6 A. The ADP2503 evaluation board is available for all output voltages. At high load currents, the ADP2503 use a current mode, fixed frequency PWM control scheme for excellent stability and transient response. To ensure the longest battery life in portable applications, the ADP2503 feature an optional power-saving pulse skip mode that reduces the switching frequency under light load conditions to save power
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.3 to 5.5 V
-
Output Voltage4.2 V
-
Output Current0.6 A
-
TopologyBuck Boost
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP2503ACPZ-4.2-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 4.2V 0.6A 10-Pin LFCSP EP T/R | Ajouter au panier |