LT1076, High performance DC to DC Converter Vin=8V-20V
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive and Transportation
- Industrial Control
Description
- Circuit shows LT1076 is a high performance 1.75A step-down converter, five terminal switching regulator, 15V output, line regulation is typically 0.06%(10mV) for a 8V to 20V input voltage change
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage8 to 20 V
-
Output Voltage5 V
-
Output Current1.75 A
-
Efficiency80 %
-
TopologyBuck
Pièces en vedette (48)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1076HVCT-5#06 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 60V Step Down Single-Out 2.21V to 35V 1.6A 5-Pin(5+Tab) TO-220 | Ajouter au panier | |
|
LT1076IR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 45V Step Down Single-Out 2.21V to 35V 1.6A 8-Pin(7+Tab) DDPAK | Ajouter au panier | |
|
LT1076CT#06PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 45V Step Down Single-Out 2.21V to 35V 1.6A 5-Pin(5+Tab) TO-220 Tube | Ajouter au panier | |
|
LT1076CQ-5 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 45V Step Down Single-Out 2.21V to 35V 1.6A 6-Pin(5+Tab) DDPAK | Ajouter au panier | |
|
LT1076HVCT#06 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 60V Step Down Single-Out 2.21V to 35V 1.6A 5-Pin(5+Tab) TO-220 | Ajouter au panier | |
|
LT1076CR#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 45V Step Down Single-Out 2.21V to 35V 1.6A 8-Pin(7+Tab) DDPAK Tube | Ajouter au panier | |
|
LT1076CQ#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 45V Step Down Single-Out 2.21V to 35V 1.6A 6-Pin(5+Tab) DDPAK T/R | Ajouter au panier | |
|
LT1076IT | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 45V Step Down Single-Out 2.21V to 35V 1.6A 5-Pin(5+Tab) TO-220 | Ajouter au panier | |
|
LT1076HVIR#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 60V Step Down Single-Out 2.21V to 35V 1.6A 8-Pin(7+Tab) DDPAK T/R | Ajouter au panier | |
|
LT1076HVCR#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 60V Step Down Single-Out 2.21V to 35V 1.6A 8-Pin(7+Tab) DDPAK T/R | Ajouter au panier | |
|
LT1076HVIT | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 60V Step Down Single-Out 2.21V to 35V 1.6A 5-Pin(5+Tab) TO-220 | Ajouter au panier | |
|
LT1076CQ-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 45V Step Down Single-Out 2.21V to 35V 1.6A 6-Pin(5+Tab) DDPAK Tube | Ajouter au panier |