Typical Application for LT3467IS6 8V, 23V, -8V Triple Output TFT-LCD Bias Supply with Soft-Start
Using Part
Vignette
1 / 1
Pour les produits finaux
- Cellular Phone
- Digital Camera
- LCD Bias Supply
- Local Logic Supplies
- Medical Equipments
- WLED Power Supply
- xDSL Power Supply
Description
- Typical Application for LT3467IS6 8V, 23V, -8V Triple Output TFT-LCD Bias Supply with Soft-Start. The LT3467 is a switching regulator combine a 42V, 1.1A switch with a soft-start function. The LT3467 switches at 1.3MHz, allowing the use of tiny, low cost and low height inductors and capacitors
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage3.3 V
-
Output Voltage±8|23 V
-
Output Current0.01 A
-
TopologyBoost
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3467IS6 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 16V Step Up Single-Out 40V 1.1A 6-Pin TSOT-23 | Ajouter au panier |