Typical Application for OMR9807SC 200 Krad(Si) Ultra Low-Dropout Linear Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Space-Sensitive Applications
Description
- Typical Application for OMR9807SC 200 Krad(Si) Ultra Low-Dropout Linear Regulator. The OMR9807 is a radiation hardened, ultra low dropout linear regulator designed specifically for space applications. This product has been characterized to a total ionizing dose of 200 Krad (Si) per MIL-STD-883, Method 1019, Condition A at both high and low dose rates under biased and unbiased conditions to account for ELDRS effects in bipolar devices. The ultra low dropout voltage of 0.4V @ 3A makes the part particularly useful for applications requiring low noise and higher efficiency
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Current3 A
-
TopologyLDO