Arrow Electronic Components Online
20132891|TE|limage
20132891|TE|simage
Prise de raccordement

2013289-1

Conn DDR3 SO DIMM SKT 204 POS 0.6mm Solder RA SMD Tray

TE Connectivity
Fiches techniques 

Spécifications techniques du produit
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    DDR3 SO DIMM
  • Gender
    SKT
  • Number of Contacts
    204
  • Number of Rows
    2
  • Terminal Pitch (mm)
    0.6
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    0.5/Contact
  • Maximum Voltage Rating
    1.5V
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Weight (g)
    N/A
  • Product Length (mm)
    71.5
  • Product Depth (mm)
    26.5
  • Product Height (mm)
    5.65
  • Housing Color
    Black
  • Keyed
    Yes
  • Mounting
    Surface Mount

We don't have prices now, please check later.

Quantité de commande

Documentation et ressources

Fiches techniques
Ressources de conception