Arrow Electronic Components Online
DC3092A|ADI|simage
DC3092A|ADI|limage
전력 관리 개발 보드 및 키트

DC3092A

LTC3312SA DC to DC Converter and Switching Regulator Chip 0.98V to 1.02V Output Demonstration Circuit

Analog Devices
Fiches techniques 

Spécifications techniques du produit
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    0.98 to 1.02
  • Output Current (mA)
    12000
  • Input Voltage Range
    2.25VDC to 5.5VDC
  • Switching Frequency (kHz)
    2200
  • Efficiency (%)
    91
  • Supported Device
    LTC3312SA
  • Product Weight (g)
    N/A
  • Product Length (mm)
    N/A
  • Family/Series
    DC3092A
  • Quantity Packaging
    1
  • ROHS Version
    2011/65/EU, 2015/863
Quantité de commande

Documentation et ressources

Fiches techniques
Ressources de conception