Arrow Electronic Components Online

IRSOLWIB

IRSOLWIB, DC to AC Inverter IGBT Demo Board based on IRGB4062DPBF

Fabricant

Description

IRSOLWIB, DC to AC Inverter IGBT Demo Board for the IRGB4062DPBF (600V/24A Trench IGBT) High Side IGBTs, IRG4BC20SD-PBF (600V/10A S-type Planar IGBT) Low Side IGBTs and IRS2106S (600V half bridge driver IC). The purpose of a DC to AC inverter is to convert DC voltage to a pure sinusoidal output voltage in applications such as UPS, solar inverter and frequency converter

Pièces associées

Numéro de pièceType de filtrePièces associéesTélécharger

Microcontrollers - MCUs

MCU 8-bit PIC RISC 8KB Flash 5V 18-Pin PDIP Tube

Linear Regulators

Standard Regulator Pos 15V 0.5A 3-Pin(3+Tab) TO-220F

Gate and Power Drivers

Driver 600V 2-OUT High Side/Low Side Non-Inv 8-Pin SOIC N T/R