Arrow Electronic Components Online

MAXREFDES1012

MAXREFDES1012, Miniature, 5.3V/2A, Synchronous No-Opto Flyback DC-DC Converter with 91.4% Efficiency Using MAX17690 and MAX17606

MAXREFDES1012 Image
MAXREFDES1012 Image
MAXREFDES1012 Schematic

Fabricant

Description

MAXREFDES1012, Due to its simplicity and low cost, the flyback converter is the preferred choice for low-to-medium isolated DC-DC power-conversion applications. However, the use of an optocoupler or an auxiliary winding on the flyback transformer for voltage feedback across the isolation barrier increases the number of components and design complexity. The MAX17690 eliminates the need for an optocoupler or auxiliary transformer winding and achieves ±5% output voltage regulation over line, load, and temperature variations. The MAX17690 implements an innovative algorithm to accurately determine the output voltage by sensing the reflected voltage across the primary winding during the flyback time interval

Pièces associées

Numéro de pièceType de filtrePièces associéesTélécharger

AC to DC Switching Converters

AC to DC Switching Converter Flyback 4.47V T/R 6-Pin TSOT-23

DC to DC Controllers

DC/DC Cntrlr Single-OUT Flyback 250kHz 16-Pin TQFN EP Tray

DC to DC Controllers

DC/DC Cntrlr Single-OUT Flyback 250kHz 16-Pin TQFN EP T/R