PF3000_Typical Application
Typical Application for MC32PF3000A7EP PMIC Solutions Power Management
Description
Typical Application for MC32PF3000A7EP PMIC Solutions Power Management. The PF3000 is a power management integrated circuit (PMIC) designed specifically for use with the NXP i.MX 7 and i.MX 6SL/SX/UL application processors. With up to four buck converters, six linear regulators, RTC supply, and coin-cell charger, the PF3000 can provide power for a complete system, including applications processors, memory, and system peripherals. This device is powered by SMARTMOS technology
Pièces associées
| Numéro de pièce | Type de filtre | Pièces associées | Télécharger |
|---|---|---|---|
PMIC Solutions | Application Processors 2.8V/3.7V to 4.5V/5.5V 48-Pin HVQFN EP Tray | ||
PMIC Solutions | Application Processors 2.8V/3.7V to 4.5V/5.5V 48-Pin HVQFN EP T/R |