Multiple_Protocol_0298
A 10MB/s Multiple-Protocol Chip Set SupPorts Net1 and Net2 Standards Using LTC1543 Controller-Selectable DTE/DCE Port with DB-25 Connector
Description
A 10MB/s Multiple-Protocol Chip Set Supports Net1 and Net2 Standards for the LTC1543 Controller-selectable DTE/DCE port with DB-25 Connector
Pièces associées
| Numéro de pièce | Type de filtre | Pièces associées | Télécharger |
|---|---|---|---|
Termination ICs | Cable Termination 5V 24-Pin SSOP Tube | ||
Termination ICs | Cable Termination 5V 24-Pin SSOP T/R | ||
Bus Line Transceivers | Quad Transmitter/Receiver RS-232/RS-449/RS-530 28-Pin SSOP Tube | ||
Termination ICs | Cable Termination 5V 24-Pin SSOP | ||
Bus Line Transceivers | Quad Transmitter/Receiver RS-232/RS-449/RS-530 28-Pin SSOP T/R | ||
Bus Line Transceivers | Quad Transmitter/Receiver RS-232/RS-449/RS-530 28-Pin SSOP Tube | ||
Bus Line Transceivers | Quad Transmitter/Receiver RS-232/RS-449/RS-530 28-Pin SSOP T/R | ||
Termination ICs | Cable Termination 5V 24-Pin SSOP Tube |