CS5101DEMO/D
50W, 3.3V, 5V DC to DC Multi-Output Power Supply for Telecom Power Supply
Description
CS5101 demonstration board is a multiple output (5.0 V @ 7.0 A, 3.3 V @ 5.0 A), isolated, 50 W power supply that accepts standard telecommunications input voltage range: 36 V to 72 V
Pièces associées
| Numéro de pièce | Type de filtre | Pièces associées | Télécharger |
|---|---|---|---|
Voltage References | V-Ref Adjustable 2.495V to 37V 100mA 3-Pin TO-92 Bulk | ||
Voltage References | V-Ref Adjustable 2.495V to 37V 100mA 3-Pin TO-92 Bulk | ||
Voltage References | V-Ref Adjustable 2.495V to 37V 100mA 3-Pin TO-92 T/R | ||
Voltage References | V-Ref Adjustable 2.495V to 37V 100mA 3-Pin TO-92 T/R | ||
Voltage References | V-Ref Adjustable 2.495V to 37V 100mA 3-Pin TO-92 T/R | ||
Voltage References | V-Ref Adjustable 2.495V to 37V 100mA 3-Pin TO-92 T/R |