V18N02-10-LTC3100-Davesalerno
LTC3100, Single-cell dual output converter with voltage sequencing
Description
Circuit shows LTC3100, Single-cell dual output converter with voltage sequencing. LTC3100 is a high efficiency, 1.5MHz multi-channel DC/DC converter in a compact 3mm-3mm 0.75mm QFN package. It features a synchronous step-up (boost) DC/DC converter, a synchronous step-down (buck) DC/DC converter and low dropout linear regulator (LDO)
Pièces associées
| Numéro de pièce | Type de filtre | Pièces associées | Télécharger |
|---|---|---|---|
PMIC Solutions | Buck Regulator with LDO 0.5V to 5V 16-Pin QFN EP Tube | ||
PMIC Solutions | Buck Regulator with LDO 0.5V to 5V 16-Pin QFN EP T/R |