STEVAL-MKSBOX1V1
STEVAL-MKSBOX1V1, SensorTile.box Wireless Multi Sensor Development Kit with User Friendly App for IoT and Wearable Sensor Applications
Description
STEVAL-MKSBOX1V1, SensorTile.box is a ready-to-use box kit with wireless IoT and wearable sensor platform to help you use and develop apps based on remote motion and environmental sensor data, regardless of your level of expertise. The SensorTile.box board fits into a small plastic box with a long-life rechargeable battery, and the ST BLE Sensor app on your smart phone connects via Bluetooth to the board and allows you to immediately begin using the wide range of default IoT and wearable sensor applications
Pièces associées
| Numéro de pièce | Type de filtre | Pièces associées | Télécharger |
|---|---|---|---|
Board Mount Pressure Sensors | Board Mount Pressure Sensor 26kPa to 126kPa Absolute 10-Pin HLGA T/R | ||
Accelerometers | Accelerometer Triple ±2g/±4g/±8g/±16g 1.8V 12-Pin LGA Tray | ||
Specialized Sensors | 3D Accelerometer and 3D Gyroscope Sensor Digital Output 1.8V 14-Pin LGA Tray | ||
Hall Effect Sensors | Digital output magnetic sensor | ||
Accelerometers | Accelerometer Triple ±2g/±4g/±8g/±16g 1.8V 12-Pin LGA T/R | ||
Specialized Sensors | 3D Accelerometer and 3D Gyroscope Sensor Digital Output 1.8V 14-Pin LGA T/R | ||
Board Mount Pressure Sensors | Board Mount Pressure Sensor 26kPa to 126kPa Absolute 10-Pin HLGA T/R | ||
Hall Effect Sensors | Dimensional Magnetoresistive Sensor 3 Axis 50Gs Magnetic Field 12-Pin LGA T/R |