High performance computing from the intelligent edge to the cloud
What is it?
For efficient and cost-effective computing in unconventional environments like branch offices, retail locations, outdoor settings, and telephone central offices and cell sites, the AMD EPYC™ 8004 Series processors showcase our hybrid, multi-chip architecture, enabling solutions that tackle environmental and infrastructure challenges while managing system costs and power consumption.
The AMD EPYC 8004 Series processor is engineered for unparalleled speed, crafted to satisfy the needs of modern data centers, boasting exceptional power efficiency that makes it an environmentally friendly option for organizations aiming to minimize energy use. Its versatility goes beyond conventional data centers, fitting seamlessly into varied computing environments such as edge computing and other novel form factors. As a key part of the AMD EPYC Series, the 8004 processor epitomizes cutting-edge technology, equipping businesses and enterprises with the robust computing power essential for thriving in today's fast-paced and challenging digital world.
Benefits
Delivering efficiency and performance for traditional data centers and intelligent edge. The AMD EPYC 8004 Series processors bring the high performance and efficiency of the 4th Gen EPYC family to markets demanding strong performance along with exceptional energy efficiency, platform density and quiet operations. With the AMD EPYC 8004 Series processors, customers and partners can expect:In
- Excellent energy efficiency: Featuring the efficient "Zen 4c" core and new SP6 socket with streamlined memory and I/O, the AMD EPYC 8004 Series processors deliver up to 2x better SPECpower® performance per watt compared to the top networking model from the competition.
- Balanced performance: In constrained environments, AMD EPYC 8004 Series processors offer balanced performance and exceptional energy efficiency, achieving up to 2.4x more frames per hour per watt in video encoding and 1.8x more throughput per 8kW rack for IoT Edge gateway workloads.
- Optimizing savings for intelligent edge deployments: Intelligent edge deployments use smaller server nodes. AMD EPYC 8004 Series processors can save thousands in energy costs over five years compared to competitors, offering better core density and throughput.
- Cost-effectiveness: By optimizing energy consumption and providing high performance, the AMD EPYC 8004 Series processor can help reduce total cost of ownership, offering a cost-effective solution for businesses.
- Innovative technology: As part of the AMD EPYC lineup, the 8004 Series processor incorporates the latest technological advancements, positioning it at the forefront of computing innovation and empowering businesses to stay competitive in a dynamic digital landscape.
How does it work?
A more in-depth look at the 4th generation AMD EPYC 8004 processor architecture.
AMD EPYC 8004 Series processors complement the AMD EPYC 9004 Series by incorporating the efficient "Zen 4c" core architecture into CPUs with lower core counts and significantly reduced thermal design power (TDP) ranges and cooling requirements. Designed for low power consumption and capable of operating across a wide temperature range, these processors enable servers to function at room temperatures and run quietly due to minimal reliance on high-speed cooling fans.
This makes them more suitable for traditional data centers, varied edge deployments and locations with space and power limitations, as well as other innovative setups. The AMD SP6 platform, featuring the AMD EPYC 8004 CPU lineup, offers a cost-effective solution for lower-tier servers. This single-processor (1P) solution supports entry-level "Zen 4" AMD EPYC CPUs, with configurations of up to 32 "Zen 4" cores and 64 "Zen 4c" cores within the AMD EPYC family.
Why should you care?
The new AMD EPYC 8004 Series processors extend AMD leadership in single socket platforms by offering excellent CPU energy efficiency in a package tuned to meet the needs of space and power-constrained infrastructure. AMD has delivered multiple generations of data center processors that provide outstanding efficiency, performance and innovative features. Now with the 4th Gen AMD EPYC CPU portfolio complete, that leadership continues across a broad set of workloads — from enterprise and cloud to intelligent edge, technical computing and more.
Differentiation in the market
Part of the 4th generation AMD EPYC processor family. Experience the advantages of AMD EPYC 8004 Series processors, crafted for both traditional data centers and versatile edge servers, including NEBS™-compliant gear and innovative form factors for manufacturing, healthcare, retail and telecom sectors. With a uniform feature set, these processors excel in compact, single-socket servers boasting six DDR5 memory channels and 96 PCLe® Gen 5 lanes. Offering 8 to 64 cores, up to 128 MB of L3 cache and AMD Infinity Guard security, the AMD EPYC 8004 Series ensures potent performance and dependable security.
Designed to make computing pervasive. The AMD EPYC 8004 Series excels in demanding environments, complementing the AMD EPYC 9004 Series with efficient "Zen 4c" architecture in lower core count CPUs, featuring reduced TDP ranges and cooling requirements. Operating on low power within a wide temperature range, these processors enable quiet operation at room temperature, making them ideal for traditional data centers, diverse edge deployments and space/power-limited locations.
How do you position 4th Generation AMD EPYC 8004 Series CPU platform?
To effectively position the AMD EPYC 8004 Series processor to customers, emphasize its key advantages and how they align with the customers' needs and goals. Here's a strategic approach:
- Highlight energy efficiency and cost savings
- Energy efficiency: Stress the AMD EPYC 8004 Series remarkable power efficiency, which translates to reduced energy consumption and lower operational costs.
- Cost savings: Emphasize the total cost of ownership (TCO) benefits. Lower energy bills and cooling requirements contribute to significant long-term savings.
- Versatility and flexibility
- Diverse deployments: Showcase the processor's versatility in supporting various environments, from traditional data centers to edge computing and innovative form factors.
- Adaptability: Highlight how its design makes it suitable for a wide range of scenarios, including locations with space and power constraints.
- Performance and scalability
- Advanced architecture: Point out the use "Zen 4c" architecture, which offers robust performance while maintaining efficiency.
- Scalability: Discuss the scalability options, with configurations supporting up to 32 "Zen 4" cores and up to 64 "Zen 4c" cores, allowing businesses to scale their solutions based on workload demands.
- Quiet and cool operation
- Reduce cooling needs: Explain how the processor's low power requirements and efficient thermal design lead to quieter operation and the ability to run at room temperature, reducing the need for high-speed cooling fans.
- Operational efficiency: Emphasize the benefits of a quieter, cooler data center environment, which can improve working conditions and reduce infrastructure strain.
- Comprehensive connectivity
- Connectivity options: Highlight the extensive connectivity features, including 6-channel memory, 96 PCIe Gen 5.0 lanes, 48 lanes for CXL V1.1+ and 8 PCIe Gen 3.0 lanes, which support high-bandwidth applications and complex workloads.
- Secure and reliability
- Built-in security: Emphasize the integrated security features, ensuring robust protection for data and workloads, which is crucial for enterprise applications.
- Reliability: Position the AMD EPYC 8004 Series as a reliable solution for mission-critical environments.
- Edge and innovative deployments
- Edge computing: Promote the processor's suitability for edge deployments, where space, power and cooling capabilities are limited.
- Innovative form factors: Highlight its adaptability to new and emerging form factors, making it a future-proof choice.
- Competitive differentiation
- Market position: Compare the AMD EPYC 8004 Series to competitors, underscoring its advanced architecture, efficiency, scalability and cost-effectiveness.
- Case studies and success stories: Provide examples of successful deployments and customer testimonials to build credibility and demonstrate real-world benefits.
Messaging summary
"The AMD EPYC 8004 Series processor is designed for businesses seeking high-performance computing with exceptional energy efficiency and versatility. Its advanced "Zen 4c" architecture, comprehensive connectivity and quiet, cool operation make it ideal for a wide range of applications, from traditional data centers to edge deployments. With built-in security features and scalable options, the AMD EPYC 8004 Series offers a reliable, cost-effective solution for the dynamic demands of modern digital environments."
By focusing on these key points, you can effectively position the AMD EPYC 8004 Series processor to customers as a superior choice that meets their performance, efficiency and scalability needs.
Questions to ask your customers
When engaging with a customer about the AMD EPYC 8004 Series processors, ask questions that help identify their needs and highlight how the AMD EPYC 8004 Series can address those requirements. Here are some targeted questions:
- Current infrastructure
- What type of servers and processors are you currently using in your data centers and edge deployments?
- Are you experiencing any challenges with your current infrastructure regarding power consumption, cooling or space constraints?
- What type of servers and processors are you currently using in your data centers and edge deployments?
- Performance requirements
- What are your key performance requirements for your computing workloads?
- How important is scalability for your organization's computing needs?
- Energy efficiency and cost management
- How important is energy efficiency and reducing operational costs for your organization?
- Have you calculated the total cost of ownership (TCO) for your current server infrastructure?
- Deployment environments
- In which environments are you planning to deploy new servers (e.g. traditional data centers, edge locations, remote offices)?
- Are there specific physical constraints (power, space, cooling) at your deployment sites?
- Security concerns
- What are your primary concerns regarding data security and workload protection?
- How do you currently manage security across your server infrastructure?
- Future growth and scalability
- What are your plans for future growth and expansion in your computing infrastructure?
- How important is flexibility and adaptability in your server deployments?
- Technology and features
- Are you looking to leverage the latest technologies such as PCIe Gen 5, DDR5 memory and advanced security features?
- How critical is it for your servers to support a wide range of temperatures and operate quietly?
- Industry-specific needs
- Do you have specific industry requirements, such as NEBS compliance for telecommunications or specific form factors for retail and healthcare?
- Vendor considerations
- What factors are most important to you when choosing a server processor vendor?
- Are you currently evaluating other processors, and if so, what are the key criteria you are using for comparison?
These questions can help identify the customer's specific needs and challenges, allowing you to position the AMD EPYC 8004 Series processors as the ideal solution for their requirements.
The bottom line
In conclusion, the AMD EPYC 8004 Series processor exemplifies a pinnacle of performance and efficiency, addressing the evolving needs of contemporary computing landscapes. Its potent capabilities, from multitasking prowess to energy-conscious design, position it as a leading solution for businesses seeking unparalleled processing power in their pursuit of excellence.
For more information
For more information or questions about AMD solutions available through Arrow, contact our NVIDIA-focused team:
Learn more about AMD technology and solutions by going to the AMD Arena portal - sign up and take advantage of their many, free web-based trainings.