Good-Ark Semiconductor Raddrizzatori
353 Good-Ark Semiconductor Rectifiers
Personalizza le colonne
Seleziona almeno 1 colonna
N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Material | Configuration | Peak Reverse Repetitive Voltage - (V) | Maximum Continuous Forward Current - (A) | Peak Non-Repetitive Surge Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Junction Ambient Thermal Resistance | Maximum Diode Capacitance - (pF) | Maximum Power Dissipation - (mW) | Peak Reverse Recovery Time - (ns) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
GR3M
Diode Switching 1KV 3A 2-Pin SMC
|
Scorte
2.052
Da $0.0387 a $0.0433
Per unità
|
Good-Ark Semiconductor | Rectifiers | 10 | Single | Active | -55 | -55 to 150 | 3 | 2 | SMC | DO | No | No | No | No | No | EAR99 | No | |||||||||
GSGC051BS
Diode Schottky 100V 5A 3-Pin(2+Tab) TO-277 T/R
|
Scorte
8.662
Da $0.055 a $0.0625
Per unità
|
Good-Ark Semiconductor | Rectifiers | 100 | Single Dual Anode | Active | -55 | -55 to 150 | 5 | 3 | TO-277 | No | No | No | No | No | EAR99 | No | ||||||||||
GSGP3A
Diode Switching 200V 1A 2-Pin SOD-323F T/R
|
Scorte
17.590
$0.0058
Per unità
|
Good-Ark Semiconductor | Rectifiers | 5 | Single | Active | -55 | -55 to 150 | 1 | 2 | SOD-323F | No | No | No | No | No | EAR99 | No | ||||||||||
GSPF7
Diode Schottky 1KV 1A 2-Pin SOD-123HS T/R
|
Scorte
9.104
$0.0049
Per unità
|
Good-Ark Semiconductor | Rectifiers | 5 | Single | Active | -55 | -55 to 150 | 1 | 2 | SOD-123HS | SOD | No | No | No | No | No | EAR99 | No | |||||||||
GSPS1CH
Diode Schottky 200V 1A 2-Pin SOD-123HS T/R
|
Scorte
17.635
$0.0102
Per unità
|
Good-Ark Semiconductor | Rectifiers | 2 | Single | Active | -55 | -55 to 150 | 200 | 1 | 2 | SOD-123HS | SOD | No | No | No | No | No | EAR99 | No | ||||||||
GSPS1B5H
Diode Schottky 150V 1A 2-Pin iSGA T/R
|
Scorte
11.990
Da $0.0142 a $0.0164
Per unità
|
Good-Ark Semiconductor | Rectifiers | 2 | Single | Active | -55 | -55 to 150 | 150 | 1 | 2 | iSGA | No | No | No | No | No | EAR99 | No | |||||||||
HS2J
Diode Switching 600V 1.5A 2-Pin SMB T/R
|
Scorte
8.980
$0.0186
Per unità
|
Good-Ark Semiconductor | Rectifiers | 5 | Single | Active | -55 | -55 to 150 | 1.5 | 2 | SMB | DO | No | No | No | No | No | EAR99 | No | |||||||||
L2A4
Diode Switching 400V 2A 2-Pin SMAF T/R
|
Scorte
20.000
Da $0.0163 a $0.0191
Per unità
|
Good-Ark Semiconductor | Rectifiers | 5 | Single | Active | -55 | -55 to 150 | 2 | 2 | SMAF | DO | No | No | No | No | No | EAR99 | No | |||||||||
L2A7
Diode Switching 1KV 2A 2-Pin SMAF T/R
|
Scorte
19.889
Da $0.0163 a $0.0191
Per unità
|
Good-Ark Semiconductor | Rectifiers | 5 | Single | Active | -55 | -55 to 150 | 2 | 2 | SMAF | DO | No | No | No | No | No | EAR99 | No | |||||||||
LS36
Diode Schottky 60V 3A 2-Pin SMAF T/R
|
Scorte
28.699
Da $0.0245 a $0.0287
Per unità
|
Good-Ark Semiconductor | Rectifiers | 500 | Single | Active | -55 | -55 to 150 | 3 | 2 | SMAF | DO | No | No | No | No | No | EAR99 | No | |||||||||
LS56
Diode Schottky 60V 5A 2-Pin SMAF T/R Automotive AEC-Q101
|
Scorte
27.511
Da $0.0279 a $0.0326
Per unità
|
Good-Ark Semiconductor | Rectifiers | 500 | Single | Active | -55 | -55 to 150 | 5 | 2 | SMAF | DO | No | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | ||||||||
LU5
Diode Switching 600V 1A 2-Pin SMAF T/R
|
Scorte
19.974
Da $0.018 a $0.021
Per unità
|
Good-Ark Semiconductor | Rectifiers | Switching Diode | Single | 600 | 1 | 30 | 1.7 | 5 | 35 | 2 | SMAF | DO | No | No | No | No | No | EAR99 | No | |||||||
LH5
Diode Switching 600V 1A 2-Pin SMAF T/R Automotive AEC-Q101
|
Scorte
18.702
Da $0.0188 a $0.022
Per unità
|
Good-Ark Semiconductor | Rectifiers | 5 | Single | Active | -55 | -55 to 150 | 1 | 2 | SMAF | DO | No | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | ||||||||
MBRP3100
Diode Schottky 100V 3A 8-Pin Power QFN EP T/R
|
Scorte
6.000
Da $0.0593 a $0.0684
Per unità
|
Good-Ark Semiconductor | Rectifiers | 200 | Single Dual Anode | Active | -55 | -55 to 150 | 3 | 8 | Power QFN EP | No | No | No | No | No | EAR99 | No | ||||||||||
MUR140
Diode Switching 400V 1A 2-Pin DO-15
|
Scorte
4
$0.0337
Per unità
|
Good-Ark Semiconductor | Rectifiers | 5 | Single | Active | -55 | -55 to 175 | 1 | 2 | DO-15 | DO | No | No | No | No | No | EAR99 | No | |||||||||
MURS140A
Diode Switching 400V 2A 2-Pin SMA
|
Scorte
4.989
Da $0.0291 a $0.038
Per unità
|
Good-Ark Semiconductor | Rectifiers | 5 | Single | Active | -55 | -55 to 175 | 400 | 2 | 2 | SMA | DO | No | No | No | No | No | EAR99 | No | ||||||||
SBRB40100CT
Diode Schottky 100V 40A 3-Pin(2+Tab) D2PAK T/R/Tube
|
Scorte
871
$0.2559
Per unità
|
Good-Ark Semiconductor | Rectifiers | 200 | Dual Common Cathode | Active | -55 | -55 to 150 | 40 | 3 | D2PAK | No | No | No | No | No | EAR99 | No | ||||||||||
SL34B
Diode Schottky 40V 3A 2-Pin SMB
|
Scorte
8.064
Da $0.0592 a $0.3191
Per unità
|
Good-Ark Semiconductor | Rectifiers | Schottky Diode | Single | 40 | 3 | 80 | 0.42 | 200 | 2 | SMB | DO | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||
SL310C
Diode Schottky 100V 3A 2-Pin SMC
|
Scorte
5.920
Da $0.0641 a $0.0728
Per unità
|
Good-Ark Semiconductor | Rectifiers | 50 | Single | Active | -55 | -55 to 150 | 100 | 3 | 2 | SMC | DO | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||
SL56C
Diode Schottky 60V 5A 2-Pin SMC
|
Scorte
6.000
Da $0.0665 a $0.0687
Per unità
|
Good-Ark Semiconductor | Rectifiers | 500 | Single | Active | -55 | -55 to 125 | 60 | 5 | 2 | SMC | DO | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||
UF4006G
Diode Switching 800V 1A 2-Pin DO-41
|
Scorte
9.131
$0.0134
Per unità
|
Good-Ark Semiconductor | Rectifiers | 10 | Single | Active | -55 | -55 to 150 | 800 | 1@Ta=55C | 2 | DO-41 | DO | No | No | No | No | No | EAR99 | No | ||||||||
UF5407G
Diode Switching 800V 3A 2-Pin DO-201AD
|
Scorte
172
Da $0.1402 a $0.2517
Per unità
|
Good-Ark Semiconductor | Rectifiers | 10 | Single | Active | -55 | -55 to 150 | 800 | 3@Ta=55C | 2 | DO-201AD | DO | No | No | No | No | No | EAR99 | No | ||||||||
A7
Diode Switching 1KV 1A 2-Pin eSGA T/R Automotive AEC-Q101
|
Scorte
16.705
$0.0087
Per unità
|
Good-Ark Semiconductor | Rectifiers | 5 | Single | Active | -55 | -55 to 150 | 1 | 2 | eSGA | No | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | |||||||||
ES3JB
Diode Switching 600V 3A 2-Pin SMB
|
Scorte
82
Da $0.034 a $0.0352
Per unità
|
Good-Ark Semiconductor | Rectifiers | 10 | Single | Active | -55 | -55 to 150 | 3 | 2 | SMB | DO | No | No | No | No | No | EAR99 | No | |||||||||
GS3005ELD
Diode Schottky 30V 0.5A 2-Pin SOD-923 T/R
|
Scorte
5.025
Da $0.011 a $0.0124
Per unità
|
Good-Ark Semiconductor | Rectifiers | 500 | Single | Active | -65 | 0.5 | 2 | SOD-923 | SOD | No | No | No | No | No | EAR99 | No |