RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | 4548583802582 |
Stato del componente | Active |
Codice HTS | 8536.50.90.65 |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Switching Mode | NO/NC |
Light Source | White LED |
Maximum Ambient Illumination (lux) | 30000 |
Peak Emission Wavelength (nm) | 700 |
Maximum Response Time (ms) | 1 |
Output Type | NPN |
Minimum Operating Supply Voltage | 10VDC |
Maximum Operating Supply Voltage | 30VDC |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 55 |
Terminal Type | Pre-Wired |
Housing Material | Polycarbonate |
Mounting | Screw |
Package Height | 37 |
Package Width | 10 |
Package Length | 76.9 |