30
Nuovo
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
30
Nuovo
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
Categories
Memorie
Chip RAM
Chip DRAM
K4A8G165WC-BCRC - Samsung Electronics
Video Transcript
Samsung Electronics
K4A8G165WC-BCRC
Chip DRAM
DRAM Chip DRAM 8Gbit 512Mx16 1.2V 96-Pin FBGA
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Supplier Unconfirmed
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
8542.32.00.36
Automotive
No
PPAP
No
DRAM Type
DRAM
Chip Density (bit)
8G
Organization
512Mx16
Data Bus Width (bit)
16
Maximum Clock Rate (MHz)
2400
Typical Operating Supply Voltage (V)
1.2
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Number of I/O Lines (bit)
16
Mounting
Surface Mount
Package Width
7.5
Package Length
13.3
PCB changed
96
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
96
EDA / CAD Models
No Stock Available
Quantity
Increments of 2000
Minimum 2000
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
36 settimane
Price: