Microchip TechnologyMCP6L71T-E/OTAmplificatore OP
Op Amp Single GP R-R I/O 6V 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
General Purpose Amplifier | |
General Purpose Amplifier | |
1 | |
Rail to Rail Input/Output | |
CMOS | |
CMOS | |
4@5V | |
2 | |
3|5 | |
6 | |
0.000001@5V | |
0.000001@5V | |
30(Max) | |
Single | |
0.9@5.5V | |
19@5.5V | |
105 | |
0.003@5.5V | |
89(Typ) | |
91(Typ) | |
90 to 95 | |
2 | |
No | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.3(Max) mm |
Package Width | 1.6 mm |
Package Length | 2.9 mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
This general purpose amplifier MCP6L71T-E/OT OP amp from Microchip Technology will amplify voltages and perform a variety of helpful operations on them including addition, subtraction, differentiation, and integration. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. This device is made with CMOS technology. It has a single channel per chip.
EDA / CAD Models |